
- Manufacturer
- MFR.Part #
- V7803-1500
- JLCPCB Part #
- C7378165
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 1.5A 11.5mm 17.5mm 3.3V 340kHz 4.75V~18V 45mVp-p 91% 9mm Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.5x9mm | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Length | 11.5mm | |
| Voltage - Supply | 4.75V~18V | |
| Switching Frequency | 340kHz | |
| Height | 17.5mm | |
| Features | Short Circuit Protection、Overheat Protection、Automatic fault recovery | |
| Width | 9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 45mVp-p |

* Images are for reference only
V7803-1500
Extended- Manufacturer
- MFR.Part #
- V7803-1500
- JLCPCB Part #
- C7378165
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 1.5A 11.5mm 17.5mm 3.3V 340kHz 4.75V~18V 45mVp-p 91% 9mm Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- V7803-1500
- JLCPCB Part #
- C7378165
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 1.5A 11.5mm 17.5mm 3.3V 340kHz 4.75V~18V 45mVp-p 91% 9mm Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V7803-1500 Specifications
V7803-1500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.5x9mm | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Length | 11.5mm | |
| Voltage - Supply | 4.75V~18V | |
| Switching Frequency | 340kHz | |
| Height | 17.5mm | |
| Features | Short Circuit Protection、Overheat Protection、Automatic fault recovery | |
| Width | 9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 45mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V7803-1500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V7803-1500 Documents
V7803-1500 datasheets or manufacturer documentation.
Datasheet: V7803-1500 Datasheet (PDF)
V7803-1500 Schematic Symbol & PCB Footprint
The V7803-1500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.