Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUTW102415
SUTW102415
Extended
* Images are for reference only
SUTW102415
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUTW102415
JLCPCB Part #
C7373542
Package
SIP,45.2x9.2mm
Description
11W 15V 18V~36V 2 350mA 500V 86% SIP,45.2x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSIP,45.2x9.2mm
Output Current(Max)350mA
Conversion Efficiency86%
Length45.2mm
Voltage - Supply18V~36V
Operating Temperature Range-40℃~+85℃
Height9.15mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width29.3mm
Output Voltage±15V
Ripple Noise150mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUTW102415
SUTW102415

* Images are for reference only

SUTW102415

Extended
Manufacturer

Cosel

MFR.Part #
SUTW102415
JLCPCB Part #
C7373542
Package
SIP,45.2x9.2mm
Description
11W 15V 18V~36V 2 350mA 500V 86% SIP,45.2x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUTW102415

* Images are for reference only

SUTW102415
Extended
Manufacturer

Cosel

MFR.Part #
SUTW102415
JLCPCB Part #
C7373542
Package
SIP,45.2x9.2mm
Description
11W 15V 18V~36V 2 350mA 500V 86% SIP,45.2x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUTW102415 Specifications

SUTW102415 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSIP,45.2x9.2mm
Output Current(Max)350mA
Conversion Efficiency86%
Length45.2mm
Voltage - Supply18V~36V
Operating Temperature Range-40℃~+85℃
Height9.15mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width29.3mm
Output Voltage±15V
Ripple Noise150mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUTW102415. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUTW102415 Documents

SUTW102415 datasheets or manufacturer documentation.

Datasheet: SUTW102415 Datasheet (PDF)

SUTW102415 Schematic Symbol & PCB Footprint

The SUTW102415 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.