Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUTS101205
SUTS101205
Extended
* Images are for reference only
SUTS101205
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUTS101205
JLCPCB Part #
C7373530
Package
SIP,45.2x8.4mm
Description
1 10W 2A 500V 5V 85% 9V~18V SIP,45.2x8.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSIP,45.2x8.4mm
Conversion Efficiency85%
Output Current(Max)2A
Length45.2mm
Voltage - Supply9V~18V
Operating Temperature Range-40℃~+85℃
Height9.15mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width29.3mm
Output Voltage5V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUTS101205
SUTS101205

* Images are for reference only

SUTS101205

Extended
Manufacturer

Cosel

MFR.Part #
SUTS101205
JLCPCB Part #
C7373530
Package
SIP,45.2x8.4mm
Description
1 10W 2A 500V 5V 85% 9V~18V SIP,45.2x8.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUTS101205

* Images are for reference only

SUTS101205
Extended
Manufacturer

Cosel

MFR.Part #
SUTS101205
JLCPCB Part #
C7373530
Package
SIP,45.2x8.4mm
Description
1 10W 2A 500V 5V 85% 9V~18V SIP,45.2x8.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUTS101205 Specifications

SUTS101205 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSIP,45.2x8.4mm
Conversion Efficiency85%
Output Current(Max)2A
Length45.2mm
Voltage - Supply9V~18V
Operating Temperature Range-40℃~+85℃
Height9.15mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width29.3mm
Output Voltage5V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUTS101205. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUTS101205 Documents

SUTS101205 datasheets or manufacturer documentation.

Datasheet: SUTS101205 Datasheet (PDF)

SUTS101205 Schematic Symbol & PCB Footprint

The SUTS101205 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.