
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,31.6x18.1mm | |
| Conversion Efficiency | 77% | |
| Output Voltage Accuracy | ±5% | |
| Output Power | 4.5W | |
| Operating Temperature range | -40℃~+85℃ | |
| Voltage - Input(DC) | 36V~76V | |
| Isolation Voltage(Vrms) | 500V | |
| Height | 18mm | |
| Features | Over Current Protection、Fault self-recovery、Integrated synchronous rectification | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUS6483R3C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,31.6x18.1mm | |
| Conversion Efficiency | 77% | |
| Output Voltage Accuracy | ±5% | |
| Output Power | 4.5W | |
| Operating Temperature range | -40℃~+85℃ | |
| Voltage - Input(DC) | 36V~76V | |
| Isolation Voltage(Vrms) | 500V | |
| Height | 18mm | |
| Features | Over Current Protection、Fault self-recovery、Integrated synchronous rectification | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS6483R3C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUS6483R3C datasheets or manufacturer documentation.
Datasheet: SUS6483R3C Datasheet (PDF)
The SUS6483R3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.