
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | EnOcean | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensitivity | -96dBm | |
| Modulation System | ASK | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 2.1V~4.5V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Features | Module reset function | |
| Receive Current | 33mA | |
| Send Current | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STM300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | EnOcean | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensitivity | -96dBm | |
| Modulation System | ASK | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 2.1V~4.5V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Features | Module reset function | |
| Receive Current | 33mA | |
| Send Current | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STM300 datasheets or manufacturer documentation.
Datasheet: STM300 Datasheet (PDF)
The STM300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.