STC53C33O27-20.000M
Extended
* Images are for reference only
STC53C33O27-20.000M
Attributes
Value
MFR.Part #
STC53C33O27-20.000M
JLCPCB Part #
C7373128
Package
SMD5032-4P
Description
-20℃~+70℃ 20MHz 3.3V 6mA CMOS ±2.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerSuntsu Electronics, Inc.
PackageSMD5032-4P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±2.5ppm
Frequency20MHz
Current - Supply6mA