Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-B504RGBC
XL-B504RGBC - 1
XL-B504RGBC - 2
XL-B504RGBC - 3
Extended1/3
* Images are for reference only
XL-B504RGBC
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-B504RGBC
JLCPCB Part #
C7371895
Package
Plugin,D=5mm
Description
-30℃~+85℃ 100° B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:4000mcd~6000mcd、B:1000mcd~1500mcd、R:700mcd~1800mcd R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Water Clear 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackagePlugin,D=5mm
Power(Watts) - R50mW
Viewing Angle100°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height8.7mm
Width5mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B1000mcd~1500mcd
Forward Voltage(Vf) - B2.8V~3.4V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G4000mcd~6000mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R700mcd~1800mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B70mW
Peak Wavelength - R625nm
Length5.8mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-B504RGBC
XL-B504RGBC

* Images are for reference only

XL-B504RGBC

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-B504RGBC
JLCPCB Part #
C7371895
Package
Plugin,D=5mm
Description
-30℃~+85℃ 100° B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:4000mcd~6000mcd、B:1000mcd~1500mcd、R:700mcd~1800mcd R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Water Clear 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-B504RGBC

* Images are for reference only

XL-B504RGBC
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-B504RGBC
JLCPCB Part #
C7371895
Package
Plugin,D=5mm
Description
-30℃~+85℃ 100° B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:4000mcd~6000mcd、B:1000mcd~1500mcd、R:700mcd~1800mcd R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Water Clear 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-B504RGBC Specifications

XL-B504RGBC technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackagePlugin,D=5mm
Power(Watts) - R50mW
Viewing Angle100°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height8.7mm
Width5mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B1000mcd~1500mcd
Forward Voltage(Vf) - B2.8V~3.4V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G4000mcd~6000mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R700mcd~1800mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B70mW
Peak Wavelength - R625nm
Length5.8mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-B504RGBC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-B504RGBC Documents

XL-B504RGBC datasheets or manufacturer documentation.

Datasheet: XL-B504RGBC Datasheet (PDF)

XL-B504RGBC Schematic Symbol & PCB Footprint

The XL-B504RGBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.