


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 100° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 8.7mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 1000mcd~1500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 4000mcd~6000mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 700mcd~1800mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 5.8mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-B504RGBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 100° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 8.7mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 1000mcd~1500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 4000mcd~6000mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 700mcd~1800mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 5.8mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-B504RGBW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-B504RGBW datasheets or manufacturer documentation.
Datasheet: XL-B504RGBW Datasheet (PDF)
The XL-B504RGBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.