
- Manufacturer
- MFR.Part #
- TX2SA-1.5V-X
- JLCPCB Part #
- C7371715
- Package
- -
- Description
- -40℃~+85℃ 1.5V 2 Form C: 2C (DPDT-CO) 220V@DC 2A 4ms 4ms Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
TX2SA-1.5V-X
Extended- Manufacturer
- MFR.Part #
- TX2SA-1.5V-X
- JLCPCB Part #
- C7371715
- Package
- -
- Description
- -40℃~+85℃ 1.5V 2 Form C: 2C (DPDT-CO) 220V@DC 2A 4ms 4ms Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TX2SA-1.5V-X
- JLCPCB Part #
- C7371715
- Package
- -
- Description
- -40℃~+85℃ 1.5V 2 Form C: 2C (DPDT-CO) 220V@DC 2A 4ms 4ms Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX2SA-1.5V-X Specifications
TX2SA-1.5V-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX2SA-1.5V-X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX2SA-1.5V-X Documents
TX2SA-1.5V-X datasheets or manufacturer documentation.
Datasheet: TX2SA-1.5V-X Datasheet (PDF)
TX2SA-1.5V-X Schematic Symbol & PCB Footprint
The TX2SA-1.5V-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.