SSQ-117-01-S-S
Extended
* Images are for reference only
SSQ-117-01-S-S
Attributes
Value
Manufacturer
MFR.Part #
SSQ-117-01-S-S
JLCPCB Part #
C7370394
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 17P 2.54mm 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height8.51mm
Number of Positions17P
Contact PlatingTin
Pitch2.54mm
Mounting TypeThrough Hole