Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM337TG
LM337TG - 1
LM337TG - 2
LM337TG - 3
Extended1/3
* Images are for reference only
LM337TG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM337TG
JLCPCB Part #
C73683
Package
TO-220AB
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)77dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply40V
Output TypeAdjustable
Output Current1.5A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM337TG
LM337TG

* Images are for reference only

LM337TG

Extended
Manufacturer

onsemi

MFR.Part #
LM337TG
JLCPCB Part #
C73683
Package
TO-220AB
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM337TG

* Images are for reference only

LM337TG
Extended
Manufacturer

onsemi

MFR.Part #
LM337TG
JLCPCB Part #
C73683
Package
TO-220AB
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM337TG Specifications

LM337TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)77dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply40V
Output TypeAdjustable
Output Current1.5A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM337TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM337TG Documents

LM337TG datasheets or manufacturer documentation.

Datasheet: LM337TG Datasheet (PDF)

LM337TG Schematic Symbol & PCB Footprint

The LM337TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.