
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | SMD,4x2.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 4mmx2.2mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 520mcd~840mcd | |
| Power(Watts) | 108mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMLXA4WBETW1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | SMD,4x2.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 4mmx2.2mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 520mcd~840mcd | |
| Power(Watts) | 108mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMLXA4WBETW1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMLXA4WBETW1 datasheets or manufacturer documentation.
Datasheet: SMLXA4WBETW1 Datasheet (PDF)
The SMLXA4WBETW1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.