
- Manufacturer
- MFR.Part #
- SLA7073MS LF2151
- JLCPCB Part #
- C7364128
- Package
- -
- Description
- -20℃~+85℃ 180mΩ 2 3A 3V~5.5V STEP/DIR Yes - Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 2 | |
| Output Current | 3A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 180mΩ | |
| Interface | STEP/DIR |

* Images are for reference only
SLA7073MS LF2151
Extended- Manufacturer
- MFR.Part #
- SLA7073MS LF2151
- JLCPCB Part #
- C7364128
- Package
- -
- Description
- -20℃~+85℃ 180mΩ 2 3A 3V~5.5V STEP/DIR Yes - Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLA7073MS LF2151
- JLCPCB Part #
- C7364128
- Package
- -
- Description
- -20℃~+85℃ 180mΩ 2 3A 3V~5.5V STEP/DIR Yes - Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLA7073MS LF2151 Specifications
SLA7073MS LF2151 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 2 | |
| Output Current | 3A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 180mΩ | |
| Interface | STEP/DIR |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7073MS LF2151. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLA7073MS LF2151 Documents
SLA7073MS LF2151 datasheets or manufacturer documentation.
Datasheet: SLA7073MS LF2151 Datasheet (PDF)
SLA7073MS LF2151 Schematic Symbol & PCB Footprint
The SLA7073MS LF2151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.