
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Lattice | |
| Package | TQFP-128-EP(14x14) | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Type | Receiver | |
| Voltage - Supply | 1.14V~1.26V、1.14V~1.26V、1.14V~1.26V、3.13V~3.47V、3.13V~3.47V、3.13V~3.47V、4.7V~5.3V、4.75V~5.25V | |
| Features | Programmable resolution、Video format detection、Link equalization and compensation、Non-volatile configuration storage | |
| Control Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SII1127ACTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Lattice | |
| Package | TQFP-128-EP(14x14) | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Type | Receiver | |
| Voltage - Supply | 1.14V~1.26V、1.14V~1.26V、1.14V~1.26V、3.13V~3.47V、3.13V~3.47V、3.13V~3.47V、4.7V~5.3V、4.75V~5.25V | |
| Features | Programmable resolution、Video format detection、Link equalization and compensation、Non-volatile configuration storage | |
| Control Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SII1127ACTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SII1127ACTU datasheets or manufacturer documentation.
Datasheet: SII1127ACTU Datasheet (PDF)
The SII1127ACTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.