Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0505SHI
TMV 0505SHI - 1
TMV 0505SHI - 2
TMV 0505SHI - 3
Extended1/3
* Images are for reference only
TMV 0505SHI
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMV 0505SHI
JLCPCB Part #
C7362471
Package
SIP,19.5x7.5mm
Description
-40℃~+95℃ 1 10.2mm 100kHz 100mVp-p 19.5mm 1W 200mA 35mA 470uF 5.2kV 5.5V 5V 7.5mm 70% 自动故障恢复 非稳压型 SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Operating Temperature-40℃~+95℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency70%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)470uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.5mm
Output Voltage5V
Quiescent Supply Current35mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0505SHI
TMV 0505SHI

* Images are for reference only

TMV 0505SHI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0505SHI
JLCPCB Part #
C7362471
Package
SIP,19.5x7.5mm
Description
-40℃~+95℃ 1 10.2mm 100kHz 100mVp-p 19.5mm 1W 200mA 35mA 470uF 5.2kV 5.5V 5V 7.5mm 70% 自动故障恢复 非稳压型 SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0505SHI

* Images are for reference only

TMV 0505SHI
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0505SHI
JLCPCB Part #
C7362471
Package
SIP,19.5x7.5mm
Description
-40℃~+95℃ 1 10.2mm 100kHz 100mVp-p 19.5mm 1W 200mA 35mA 470uF 5.2kV 5.5V 5V 7.5mm 70% 自动故障恢复 非稳压型 SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0505SHI Specifications

TMV 0505SHI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Operating Temperature-40℃~+95℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency70%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)470uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.5mm
Output Voltage5V
Quiescent Supply Current35mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMV 0505SHI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMV 0505SHI Documents

TMV 0505SHI datasheets or manufacturer documentation.

Datasheet: TMV 0505SHI Datasheet (PDF)

TMV 0505SHI Schematic Symbol & PCB Footprint

The TMV 0505SHI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.