Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6984ZXLR
TLC6984ZXLR
Extended
* Images are for reference only
TLC6984ZXLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC6984ZXLR
JLCPCB Part #
C7361474
Package
NFBGA-96(6x6)
Description
-40℃~+85℃ 2.5V~5.5V 20mA 25MHz~160MHz 48 PWM NFBGA-96(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageNFBGA-96(6x6)
Number of Channels48
Frequency - Switching25MHz~160MHz
Voltage - Input(DC)2.5V~5.5V
Output Current20mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6984ZXLR
TLC6984ZXLR

* Images are for reference only

TLC6984ZXLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6984ZXLR
JLCPCB Part #
C7361474
Package
NFBGA-96(6x6)
Description
-40℃~+85℃ 2.5V~5.5V 20mA 25MHz~160MHz 48 PWM NFBGA-96(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6984ZXLR

* Images are for reference only

TLC6984ZXLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6984ZXLR
JLCPCB Part #
C7361474
Package
NFBGA-96(6x6)
Description
-40℃~+85℃ 2.5V~5.5V 20mA 25MHz~160MHz 48 PWM NFBGA-96(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6984ZXLR Specifications

TLC6984ZXLR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageNFBGA-96(6x6)
Number of Channels48
Frequency - Switching25MHz~160MHz
Voltage - Input(DC)2.5V~5.5V
Output Current20mA
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC6984ZXLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC6984ZXLR Documents

TLC6984ZXLR datasheets or manufacturer documentation.

Datasheet: TLC6984ZXLR Datasheet (PDF)

TLC6984ZXLR Schematic Symbol & PCB Footprint

The TLC6984ZXLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.