


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WCSPE-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 400mV | |
| Fall Time | 1.5us | |
| Quiescent Current(Iq) | 121uA | |
| Rise Time | 200us | |
| Input Logic Level - High | 1.6V | |
| Voltage - Supply | 2.7V~28V | |
| Features | Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCK401G,LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WCSPE-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 400mV | |
| Fall Time | 1.5us | |
| Quiescent Current(Iq) | 121uA | |
| Rise Time | 200us | |
| Input Logic Level - High | 1.6V | |
| Voltage - Supply | 2.7V~28V | |
| Features | Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCK401G,LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCK401G,LF datasheets or manufacturer documentation.
Datasheet: TCK401G,LF Datasheet (PDF)
The TCK401G,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.