
- Manufacturer
- MFR.Part #
- SDSC28Y2W
- JLCPCB Part #
- C7357178
- Package
- SMD-10P
- Description
- 0.28 1 1mmx7.5mmx3.8mm 7 Segment 70mW Common Cathode Yellow SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ChromeLED | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Light Intensity | 35mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Cathode |

* Images are for reference only
SDSC28Y2W
Extended- Manufacturer
- MFR.Part #
- SDSC28Y2W
- JLCPCB Part #
- C7357178
- Package
- SMD-10P
- Description
- 0.28 1 1mmx7.5mmx3.8mm 7 Segment 70mW Common Cathode Yellow SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDSC28Y2W
- JLCPCB Part #
- C7357178
- Package
- SMD-10P
- Description
- 0.28 1 1mmx7.5mmx3.8mm 7 Segment 70mW Common Cathode Yellow SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDSC28Y2W Specifications
SDSC28Y2W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ChromeLED | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Light Intensity | 35mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDSC28Y2W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDSC28Y2W Documents
SDSC28Y2W datasheets or manufacturer documentation.
Datasheet: SDSC28Y2W Datasheet (PDF)
SDSC28Y2W Schematic Symbol & PCB Footprint
The SDSC28Y2W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.