
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | XSSY | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 25nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 1.2W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
SE03-EMC3838B-B60
Extended- Manufacturer
- MFR.Part #
- SE03-EMC3838B-B60
- JLCPCB Part #
- C7356580
- Package
- SMD
- Description
- -30℃~+85℃ 1.6V 60° 850nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SE03-EMC3838B-B60
- JLCPCB Part #
- C7356580
- Package
- SMD
- Description
- -30℃~+85℃ 1.6V 60° 850nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE03-EMC3838B-B60 Specifications
SE03-EMC3838B-B60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | XSSY | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 25nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 1.2W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE03-EMC3838B-B60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE03-EMC3838B-B60 Documents
SE03-EMC3838B-B60 datasheets or manufacturer documentation.
Datasheet: SE03-EMC3838B-B60 Datasheet (PDF)
SE03-EMC3838B-B60 Schematic Symbol & PCB Footprint
The SE03-EMC3838B-B60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.