
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Sensata Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Switching Voltage(Max) | 300V@AC、350V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1-1204M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Sensata Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Switching Voltage(Max) | 300V@AC、350V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1-1204M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1-1204M datasheets or manufacturer documentation.
Datasheet: S1-1204M Datasheet (PDF)
The S1-1204M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.