RT2512BKD0747RL - 1
RT2512BKD0747RL - 2
RT2512BKD0747RL - 3
Extended1/3
* Images are for reference only
RT2512BKD0747RL
Attributes
Value
Manufacturer
MFR.Part #
RT2512BKD0747RL
JLCPCB Part #
C7353878
Package
2512
Description
-55℃~+125℃ 47Ω 750mW Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package2512
Resistance47Ω
Operating Temperature-55℃~+125℃
Power(Watts)750mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃