
- Manufacturer
- MFR.Part #
- RX8111CE B0
- JLCPCB Part #
- C7353822
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1.6V~5.5V Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Watchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output | |
| Quiescent Current(Iq) | 100nA | |
| Interface | I2C |

* Images are for reference only
RX8111CE B0
Extended- Manufacturer
- MFR.Part #
- RX8111CE B0
- JLCPCB Part #
- C7353822
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1.6V~5.5V Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RX8111CE B0
- JLCPCB Part #
- C7353822
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1.6V~5.5V Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX8111CE B0 Specifications
RX8111CE B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Watchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output | |
| Quiescent Current(Iq) | 100nA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX8111CE B0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RX8111CE B0 Documents
RX8111CE B0 datasheets or manufacturer documentation.
Datasheet: RX8111CE B0 Datasheet (PDF)
RX8111CE B0 Schematic Symbol & PCB Footprint
The RX8111CE B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.