
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 3.39kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 170mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Coil Type | 无极性-单线圈(WithLED+With续流二极管+WithRC电路) | |
| Contact Rating | 6A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSL1PRBU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 3.39kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 170mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Coil Type | 无极性-单线圈(WithLED+With续流二极管+WithRC电路) | |
| Contact Rating | 6A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSL1PRBU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSL1PRBU datasheets or manufacturer documentation.
Datasheet: RSL1PRBU Datasheet (PDF)
The RSL1PRBU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.