
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | QFN-9(4.1x4.6) | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 4.5V~28V | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPX-2.5-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | QFN-9(4.1x4.6) | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 4.5V~28V | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPX-2.5-CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPX-2.5-CT datasheets or manufacturer documentation.
Datasheet: RPX-2.5-CT Datasheet (PDF)
The RPX-2.5-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.