
- Manufacturer
- MFR.Part #
- RN-1524S/HP
- JLCPCB Part #
- C7348020
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 13.5V~16.5V 24V 2kV 52mA 85% DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,12.8x10.1mm | |
| Output Current(Max) | 52mA | |
| Conversion Efficiency | 85% | |
| Output Power | 1.25W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
RN-1524S/HP
Extended- Manufacturer
- MFR.Part #
- RN-1524S/HP
- JLCPCB Part #
- C7348020
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 13.5V~16.5V 24V 2kV 52mA 85% DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RN-1524S/HP
- JLCPCB Part #
- C7348020
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 13.5V~16.5V 24V 2kV 52mA 85% DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN-1524S/HP Specifications
RN-1524S/HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,12.8x10.1mm | |
| Output Current(Max) | 52mA | |
| Conversion Efficiency | 85% | |
| Output Power | 1.25W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN-1524S/HP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN-1524S/HP Documents
RN-1524S/HP datasheets or manufacturer documentation.
Datasheet: RN-1524S/HP Datasheet (PDF)
RN-1524S/HP Schematic Symbol & PCB Footprint
The RN-1524S/HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.