
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Slop Efficiency | 0.95W/A | |
| emitting color | 红外光 | |
| Horizontal Divergence | 9.5° | |
| Voltage - Supply | 2.8V | |
| Current - Supply | 350mA | |
| Vertical Divergence | 19° | |
| Power | 200mW | |
| Wavelength | 842nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLD84NZJ2-00A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Slop Efficiency | 0.95W/A | |
| emitting color | 红外光 | |
| Horizontal Divergence | 9.5° | |
| Voltage - Supply | 2.8V | |
| Current - Supply | 350mA | |
| Vertical Divergence | 19° | |
| Power | 200mW | |
| Wavelength | 842nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD84NZJ2-00A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLD84NZJ2-00A datasheets or manufacturer documentation.
Datasheet: RLD84NZJ2-00A Datasheet (PDF)
The RLD84NZJ2-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.