Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Laser Diodes
  6. RLD78MZA6-00A
RLD78MZA6-00A
Extended
* Images are for reference only
RLD78MZA6-00A
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RLD78MZA6-00A
JLCPCB Part #
C7343089
Package
Plugin
Description
2.3V 60mA 790nm 插件 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Laser Diodes
ManufacturerROHM Semicon
PackagePlugin
Slop Efficiency0.35W/A
emitting color红外光
Horizontal Divergence11°
Voltage - Supply2.3V
Current - Supply60mA
Vertical Divergence37°
Power4.5mW
Wavelength790nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Laser Diodes
  6. RLD78MZA6-00A
RLD78MZA6-00A

* Images are for reference only

RLD78MZA6-00A

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RLD78MZA6-00A
JLCPCB Part #
C7343089
Package
Plugin
Description
2.3V 60mA 790nm 插件 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD78MZA6-00A

* Images are for reference only

RLD78MZA6-00A
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RLD78MZA6-00A
JLCPCB Part #
C7343089
Package
Plugin
Description
2.3V 60mA 790nm 插件 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD78MZA6-00A Specifications

RLD78MZA6-00A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Laser Diodes
ManufacturerROHM Semicon
PackagePlugin
Slop Efficiency0.35W/A
emitting color红外光
Horizontal Divergence11°
Voltage - Supply2.3V
Current - Supply60mA
Vertical Divergence37°
Power4.5mW
Wavelength790nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD78MZA6-00A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLD78MZA6-00A Documents

RLD78MZA6-00A datasheets or manufacturer documentation.

Datasheet: RLD78MZA6-00A Datasheet (PDF)

RLD78MZA6-00A Schematic Symbol & PCB Footprint

The RLD78MZA6-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.