
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | SEMTECH | |
| Package | DFN-14-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.7V | |
| Touch Screen Type | 4、5Wire Resistive Type | |
| Quiescent Current (Iq) | 0.4uA | |
| Features | Noise suppression、Power-on reset | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX8652IWLTRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | SEMTECH | |
| Package | DFN-14-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.7V | |
| Touch Screen Type | 4、5Wire Resistive Type | |
| Quiescent Current (Iq) | 0.4uA | |
| Features | Noise suppression、Power-on reset | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX8652IWLTRT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SX8652IWLTRT datasheets or manufacturer documentation.
Datasheet: SX8652IWLTRT Datasheet (PDF)
The SX8652IWLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.