REC3-1212SRW/H2/A/M/SMD/CTRL-R
Extended
* Images are for reference only

REC3-1212SRW/H2/A/M/SMD/CTRL-R

Attributes
Value
Manufacturer
MFR.Part #
REC3-1212SRW/H2/A/M/SMD/CTRL-R
JLCPCB Part #
C7337964
Package
SMD-18P,32x19.9mm
Description
1 12V 250mA 2kV 3W 85% 9V~18V SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSMD-18P,32x19.9mm
Conversion Efficiency85%
Output Current(Max)250mA
Output Power3W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1