
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,36.7x27mm | |
| Output Current(Max) | 267mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 4W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77% | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 150mW | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC04-15SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,36.7x27mm | |
| Output Current(Max) | 267mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 4W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77% | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 150mW | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC04-15SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC04-15SA datasheets or manufacturer documentation.
Datasheet: RAC04-15SA Datasheet (PDF)
The RAC04-15SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.