
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,33.7x24.4mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±6% | |
| Output Power | 2W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 67% | |
| Length | 33.7mm | |
| Voltage - Input(DC) | 120V~430V | |
| Capacitive Load(Max) | 12000uF | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Quiescent Dissipation | 35mW | |
| Height | 17.75mm | |
| Switching Frequency | 55kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery | |
| Width | 22.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 300mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC02-3.3SE/277 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,33.7x24.4mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±6% | |
| Output Power | 2W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 67% | |
| Length | 33.7mm | |
| Voltage - Input(DC) | 120V~430V | |
| Capacitive Load(Max) | 12000uF | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Quiescent Dissipation | 35mW | |
| Height | 17.75mm | |
| Switching Frequency | 55kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery | |
| Width | 22.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 300mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC02-3.3SE/277. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC02-3.3SE/277 datasheets or manufacturer documentation.
Datasheet: RAC02-3.3SE/277 Datasheet (PDF)
The RAC02-3.3SE/277 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.