Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL8005E1
XL8005E1 - 1
XL8005E1 - 2
XL8005E1 - 3
XL8005E1 - 4
Extended1/4
* Images are for reference only
XL8005E1
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL8005E1
JLCPCB Part #
C73342
Package
SOIC-8
Description
-40℃~+125℃ 1 24V~100V 47.4kHz~96.2kHz Buck Built-in Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOIC-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageSOIC-8
Number of Channels1
Voltage - Input(DC)24V~100V
Frequency - Switching47.4kHz~96.2kHz
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL8005E1
XL8005E1

* Images are for reference only

XL8005E1

Extended
Manufacturer

XLSEMI

MFR.Part #
XL8005E1
JLCPCB Part #
C73342
Package
SOIC-8
Description
-40℃~+125℃ 1 24V~100V 47.4kHz~96.2kHz Buck Built-in Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOIC-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL8005E1

* Images are for reference only

XL8005E1
Extended
Manufacturer

XLSEMI

MFR.Part #
XL8005E1
JLCPCB Part #
C73342
Package
SOIC-8
Description
-40℃~+125℃ 1 24V~100V 47.4kHz~96.2kHz Buck Built-in Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOIC-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL8005E1 Specifications

XL8005E1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageSOIC-8
Number of Channels1
Voltage - Input(DC)24V~100V
Frequency - Switching47.4kHz~96.2kHz
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL8005E1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL8005E1 Documents

XL8005E1 datasheets or manufacturer documentation.

Datasheet: XL8005E1 Datasheet (PDF)

XL8005E1 Schematic Symbol & PCB Footprint

The XL8005E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.