
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | RENESAS | |
| Package | WLBGA-44(2.6x2.6) | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 512 | |
| Output Current | 800mA | |
| Features | Over temperature protection、Low voltage protection、Motor step-out prevention function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2A30444BZ#W1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | RENESAS | |
| Package | WLBGA-44(2.6x2.6) | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 512 | |
| Output Current | 800mA | |
| Features | Over temperature protection、Low voltage protection、Motor step-out prevention function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2A30444BZ#W1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2A30444BZ#W1 datasheets or manufacturer documentation.
Datasheet: R2A30444BZ#W1 Datasheet (PDF)
The R2A30444BZ#W1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.