QVMQF326P33-2.5B-37.000
Extended
* Images are for reference only
QVMQF326P33-2.5B-37.000
Attributes
Value
Manufacturer
MFR.Part #
QVMQF326P33-2.5B-37.000
JLCPCB Part #
C7330512
Package
SMD3225-6P
Description
-30℃~+85℃ 3.3V 37MHz 38mA LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-30℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency Stability±2.5ppm
Frequency37MHz
Current - Supply38mA