
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Quelighting | |
| Package | 5050 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、525nm、623nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA、60mA | |
| Luminous Intensity | 500mcd、700mcd、1.5cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.2V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QLSP08RGBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Quelighting | |
| Package | 5050 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、525nm、623nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA、60mA | |
| Luminous Intensity | 500mcd、700mcd、1.5cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.2V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLSP08RGBW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QLSP08RGBW datasheets or manufacturer documentation.
Datasheet: QLSP08RGBW Datasheet (PDF)
The QLSP08RGBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.