
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | 插件,32.3x20.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 220kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR1300AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | 插件,32.3x20.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 220kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR1300AC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR1300AC datasheets or manufacturer documentation.
Datasheet: PWR1300AC Datasheet (PDF)
The PWR1300AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.