PS9351L-V-AX
Extended
* Images are for reference only
PS9351L-V-AX
Attributes
Value
Manufacturer
MFR.Part #
PS9351L-V-AX
JLCPCB Part #
C7328713
Package
SDIP-6
Description
-40℃~+100℃ 1 15Mbps 15kV/us 4.5V~5.5V DC SDIP-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerRENESAS
PackageSDIP-6
High level Delay Time60ns
Operating Temperature-40℃~+100℃
Forward Current(If)16mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
CMTI(kV/us)20kV/us
Data Rate15Mbps
Number of Channels1
Voltage - Supply4.5V~5.5V
Input threshold current5mA
Low level Delay Time60ns
Output current2mA
Voltage - Forward(Vf)1.56V