Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12010LAS
PTH12010LAS
Extended
* Images are for reference only
PTH12010LAS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH12010LAS
JLCPCB Part #
C7328407
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10mA 12A 15.75mm 34.8mm 350kHz 6600uF 94% Step-down type ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-10P
Output Current(Max)12A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
Width15.75mm
Output Voltage1.2V~5.5V
Quiescent Supply Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12010LAS
PTH12010LAS

* Images are for reference only

PTH12010LAS

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12010LAS
JLCPCB Part #
C7328407
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10mA 12A 15.75mm 34.8mm 350kHz 6600uF 94% Step-down type ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12010LAS

* Images are for reference only

PTH12010LAS
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12010LAS
JLCPCB Part #
C7328407
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10mA 12A 15.75mm 34.8mm 350kHz 6600uF 94% Step-down type ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12010LAS Specifications

PTH12010LAS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-10P
Output Current(Max)12A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
Width15.75mm
Output Voltage1.2V~5.5V
Quiescent Supply Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12010LAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12010LAS Documents

PTH12010LAS datasheets or manufacturer documentation.

Datasheet: PTH12010LAS Datasheet (PDF)

PTH12010LAS Schematic Symbol & PCB Footprint

The PTH12010LAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.