PQAE50-D48-S3-DH
Extended
* Images are for reference only
PQAE50-D48-S3-DH
Attributes
Value
Manufacturer
MFR.Part #
PQAE50-D48-S3-DH
JLCPCB Part #
C7328185
Package
DIP,50.8x25.4mm
Description
1 1.5kV 10A 3.3V 33W 36V~75V 91% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Conversion Efficiency91%
Output Current(Max)10A
Output Power33W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
Output Voltage3.3V
Number of Outputs1