PKU4617VASI
Extended
* Images are for reference only
PKU4617VASI
Attributes
Value
Manufacturer
MFR.Part #
PKU4617VASI
JLCPCB Part #
C7327978
Package
-
Description
1 2.25kV 36V~75V 6V 94% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+95℃
Output Current(Max)10A
Output Power60W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency94%
Length33.02mm
Voltage - Supply36V~75V
Capacitive Load(Max)1000uF
Frequency300kHz
Height8.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling
Width22.86mm
Output Voltage6V
Ripple Noise60mVp-p