
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -45℃~+120℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 33.02mm | |
| Voltage - Supply | 36V~75V | |
| Height | 9.9mm | |
| Switching Frequency | 320kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Width | 22.86mm | |
| Output Voltage | 1.2V | |
| Ripple Noise | 70mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKU4318LPI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -45℃~+120℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 33.02mm | |
| Voltage - Supply | 36V~75V | |
| Height | 9.9mm | |
| Switching Frequency | 320kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Width | 22.86mm | |
| Output Voltage | 1.2V | |
| Ripple Noise | 70mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4318LPI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKU4318LPI datasheets or manufacturer documentation.
Datasheet: PKU4318LPI Datasheet (PDF)
The PKU4318LPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.