


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Diodes Incorporated | |
| Package | QSOP-24 | |
| Ron | 8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6pF | |
| -3dB Bandwidth | 600MHz | |
| Number of Channels | 5 | |
| Applications | Video、TV | |
| Switch Circuit | SPDT | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 9ns | |
| Turn-on time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3V512QE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Diodes Incorporated | |
| Package | QSOP-24 | |
| Ron | 8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6pF | |
| -3dB Bandwidth | 600MHz | |
| Number of Channels | 5 | |
| Applications | Video、TV | |
| Switch Circuit | SPDT | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 9ns | |
| Turn-on time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3V512QE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3V512QE datasheets or manufacturer documentation.
Datasheet: PI3V512QE Datasheet (PDF)
The PI3V512QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.