Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMU8318
PMU8318
Extended
* Images are for reference only
PMU8318
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMU8318
JLCPCB Part #
C7327595
Package
SMD-24P,7.5x7.5mm
Description
-40℃~+105℃ 1 2.96mVp-p、8.25mVp-p 200kHz、1.6MHz 4.5V~17V 5.4mm 600mV~5.5V 6A 7.5mm 7.5mm 92.8% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.5% SMD-24P,7.5x7.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-24P,7.5x7.5mm
Conversion Efficiency92.8%
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Length7.5mm
Voltage - Supply4.5V~17V
Operating Temperature Range-40℃~+105℃
Height5.4mm
Switching Frequency200kHz、1.6MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization
Width7.5mm
Output Voltage600mV~5.5V
Ripple Noise2.96mVp-p、8.25mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMU8318
PMU8318

* Images are for reference only

PMU8318

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMU8318
JLCPCB Part #
C7327595
Package
SMD-24P,7.5x7.5mm
Description
-40℃~+105℃ 1 2.96mVp-p、8.25mVp-p 200kHz、1.6MHz 4.5V~17V 5.4mm 600mV~5.5V 6A 7.5mm 7.5mm 92.8% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.5% SMD-24P,7.5x7.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMU8318

* Images are for reference only

PMU8318
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMU8318
JLCPCB Part #
C7327595
Package
SMD-24P,7.5x7.5mm
Description
-40℃~+105℃ 1 2.96mVp-p、8.25mVp-p 200kHz、1.6MHz 4.5V~17V 5.4mm 600mV~5.5V 6A 7.5mm 7.5mm 92.8% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.5% SMD-24P,7.5x7.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMU8318 Specifications

PMU8318 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-24P,7.5x7.5mm
Conversion Efficiency92.8%
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Length7.5mm
Voltage - Supply4.5V~17V
Operating Temperature Range-40℃~+105℃
Height5.4mm
Switching Frequency200kHz、1.6MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization
Width7.5mm
Output Voltage600mV~5.5V
Ripple Noise2.96mVp-p、8.25mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMU8318. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMU8318 Documents

PMU8318 datasheets or manufacturer documentation.

Datasheet: PMU8318 Datasheet (PDF)

PMU8318 Schematic Symbol & PCB Footprint

The PMU8318 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.