Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PME8318LP
PME8318LP
Extended
* Images are for reference only
PME8318LP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PME8318LP
JLCPCB Part #
C7327550
Package
DIP,22.1x12.6mm
Description
DIP,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,22.1x12.6mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency94%
Length22.1mm
Voltage - Supply10.8V~13.2V
Height8.51mm
Switching Frequency250kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width12.57mm
Output Voltage1.2V、1.5V、1.8V、2.5V、3.3V、5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PME8318LP
PME8318LP

* Images are for reference only

PME8318LP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PME8318LP
JLCPCB Part #
C7327550
Package
DIP,22.1x12.6mm
Description
DIP,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PME8318LP

* Images are for reference only

PME8318LP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PME8318LP
JLCPCB Part #
C7327550
Package
DIP,22.1x12.6mm
Description
DIP,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PME8318LP Specifications

PME8318LP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,22.1x12.6mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency94%
Length22.1mm
Voltage - Supply10.8V~13.2V
Height8.51mm
Switching Frequency250kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width12.57mm
Output Voltage1.2V、1.5V、1.8V、2.5V、3.3V、5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PME8318LP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PME8318LP Documents

PME8318LP datasheets or manufacturer documentation.

Datasheet: PME8318LP Datasheet (PDF)

PME8318LP Schematic Symbol & PCB Footprint

The PME8318LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.