PE-65415NL
Extended
* Images are for reference only
PE-65415NL
Attributes
Value
Manufacturer
MFR.Part #
PE-65415NL
JLCPCB Part #
C7326842
Package
Plugin,12.7x8.9mm
Description
0℃~+70℃ 1.2mH 1CT:2CT 插件,12.7x8.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackagePlugin,12.7x8.9mm
Inductance1.2mH
operating temperature0℃~+70℃
Turns Ratio1CT:2CT