SVC75C3B48C2-27.000M
Extended
* Images are for reference only
SVC75C3B48C2-27.000M
Attributes
Value
MFR.Part #
SVC75C3B48C2-27.000M
JLCPCB Part #
C7325564
Package
SMD7050-6P
Description
-40℃~+85℃ 25mA 27MHz 3.3V CMOS ±15ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSuntsu Electronics, Inc.
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency Stability±15ppm
Frequency27MHz
Current - Supply25mA