
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | P=7.62mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 42A | |
| Wire Gauge - AWG | 8~24 | |
| Height Above Board | 18mm | |
| Mounting Type | Free-hanging | |
| Connection Type | Screw connection (M3.5) | |
| Connector Type | Male Plug | |
| Number of Pins | 22P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 22 | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSTVB220150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | P=7.62mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 42A | |
| Wire Gauge - AWG | 8~24 | |
| Height Above Board | 18mm | |
| Mounting Type | Free-hanging | |
| Connection Type | Screw connection (M3.5) | |
| Connector Type | Male Plug | |
| Number of Pins | 22P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 22 | |
| Outlet Direction (Vertical Basis) | Top Entry |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSTVB220150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSTVB220150 datasheets or manufacturer documentation.
Datasheet: OSTVB220150 Datasheet (PDF)
The OSTVB220150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.