
- Manufacturer
- MFR.Part #
- OH4610LF-024.576M
- JLCPCB Part #
- C7321709
- Package
- DIP-4
- Description
- -40℃~+85℃ 24.576MHz 3.3V LVCMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±10ppb | |
| Frequency | 24.576MHz |

* Images are for reference only
OH4610LF-024.576M
Extended- Manufacturer
- MFR.Part #
- OH4610LF-024.576M
- JLCPCB Part #
- C7321709
- Package
- DIP-4
- Description
- -40℃~+85℃ 24.576MHz 3.3V LVCMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OH4610LF-024.576M
- JLCPCB Part #
- C7321709
- Package
- DIP-4
- Description
- -40℃~+85℃ 24.576MHz 3.3V LVCMOS ±10ppb DIP-4 Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OH4610LF-024.576M Specifications
OH4610LF-024.576M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±10ppb | |
| Frequency | 24.576MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH4610LF-024.576M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OH4610LF-024.576M Documents
OH4610LF-024.576M datasheets or manufacturer documentation.
Datasheet: OH4610LF-024.576M Datasheet (PDF)
OH4610LF-024.576M Schematic Symbol & PCB Footprint
The OH4610LF-024.576M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.