
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -50℃~+60℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 480Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 300mW | |
| Operate Time | 30ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 20ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@30VDC、15A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP2-DC12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -50℃~+60℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 480Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 300mW | |
| Operate Time | 30ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 20ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@30VDC、15A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP2-DC12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SP2-DC12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.