
- Manufacturer
- MFR.Part #
- SMT-0640-T-R
- JLCPCB Part #
- C7317554
- Package
- -
- Description
- -20℃~+70℃ 1.8mm 2V~4V 4kHz 5.5mm 5.5mm 75dB Electromagnetic Passive (Externally Driven) - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Length | 5.5mm | |
| Voltage - Supply | 2V~4V | |
| Frequency | 4kHz | |
| Height | 1.8mm | |
| Width | 5.5mm |

* Images are for reference only
SMT-0640-T-R
Extended- Manufacturer
- MFR.Part #
- SMT-0640-T-R
- JLCPCB Part #
- C7317554
- Package
- -
- Description
- -20℃~+70℃ 1.8mm 2V~4V 4kHz 5.5mm 5.5mm 75dB Electromagnetic Passive (Externally Driven) - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMT-0640-T-R
- JLCPCB Part #
- C7317554
- Package
- -
- Description
- -20℃~+70℃ 1.8mm 2V~4V 4kHz 5.5mm 5.5mm 75dB Electromagnetic Passive (Externally Driven) - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT-0640-T-R Specifications
SMT-0640-T-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Length | 5.5mm | |
| Voltage - Supply | 2V~4V | |
| Frequency | 4kHz | |
| Height | 1.8mm | |
| Width | 5.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT-0640-T-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT-0640-T-R Documents
SMT-0640-T-R datasheets or manufacturer documentation.
Datasheet: SMT-0640-T-R Datasheet (PDF)
SMT-0640-T-R Schematic Symbol & PCB Footprint
The SMT-0640-T-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.